Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$79.40

(exc. GST)

$87.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$79.40
5 +$71.46

*price indicative

RS Stock No.:
197-2916
Mfr. Part No.:
29165 RKWT 4-3-224/10 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKWT

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

10m

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

4

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

230V ac, 230V ac

Standards/Approvals

RoHS, UL

IP Rating

IP65, IP67, IP68, IP69K

Coding

A

COO (Country of Origin):
CZ

Lumberg Automation RKWT Series Sensor Actuator Cable, Right Angle Connector 1 Orientation, 10m Length - 29165 RKWT 4-3-224/10 M


This sensor actuator cable from Lumberg Automation provides reliable connectivity with its M12 female connector. This cable ensures high-quality performance and durability for various applications.

Features & Benefits


• M12 female connector for secure and efficient connections

• Right angle orientation for convenient installation and space-saving design

• 4 contacts sensor actuator cable for versatile usage

• 10m length cable offers flexibility in placement and usage

• Unterminated connector cable for easy customisation and installation

• Cable with 3 cores ensures stable and consistent power transmission

Applications


• Ideal for sensor and actuator connections in automation systems

• Suitable for electrical and mechanical industries requiring high-performance cabling solutions

Can it provide secure connections for sensor and actuator devices?


Yes, it features an M12 female connector for reliable connectivity.

Will it accommodate various applications in automation systems?


Yes, with 4 contacts and 10m length, it's versatile for different setups.

Is it easy to install and customise?


Yes, with an unterminated connector, installation is hassle-free and adaptable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy