Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- RS Stock No.:
- 168-5680
- Mfr. Part No.:
- 43597 RKWT 4-3-224/5 M
- Brand:
- Lumberg Automation
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5680
- Mfr. Part No.:
- 43597 RKWT 4-3-224/5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
- COO (Country of Origin):
- CZ
Lumberg Automation Sensor Actuator Cable, M12 Female Connector, Right Angle, IP67 Rated, 4A Current Rating, TPU Insulated, 250V Voltage Rating - 43597 RKWT 4-3-224/5 M
This sensor actuator cable from Lumberg Automation provides high-quality connectivity for automation applications. With a female M12 connector and right-angle orientation, this cable is designed for secure and reliable connections. The IP67 rating ensures protection against dust and water, making it suitable for various industrial environments. With a 4A current rating, TPU insulation, and a 250V voltage rating, this cable offers superior performance and longevity.
Features & Benefits
• Female M12 connector for easy and secure connections
• Right-angle orientation for flexible installations
• IP67 rating for dust and water resistance
• 4A current rating for reliable power transmission
• TPU insulation for enhanced durability
• 250V voltage rating for versatile applications
Applications
• Ideal for connecting sensors and actuators in industrial automation systems
Can it withstand harsh environmental conditions?
Yes, the IP67 rating ensures protection against dust and water, making it suitable for challenging environments.
Will it provide reliable connectivity for sensors and actuators?
Yes, with a female M12 connector and TPU insulation, this cable offers secure and durable connections.
Is it suitable for industrial automation applications?
Yes, this cable is designed for use in automation systems, providing high-quality connectivity for sensors and actuators.
Related links
- Lumberg Automation Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 3 m
