Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2981
- Distrelec Article No.:
- 144-73-951
- Mfr. Part No.:
- 11478 RKWT/LED A 4-3-224/5 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save $25.00
View bulk pricing optionsSubtotal (1 unit)*
$50.12
(exc. GST)
$55.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $50.12 | - |
| 5 + | $45.12 | $25.00 |
*price indicative
- RS Stock No.:
- 197-2981
- Distrelec Article No.:
- 144-73-951
- Mfr. Part No.:
- 11478 RKWT/LED A 4-3-224/5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKWT | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | RoHS Compliant | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKWT | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals RoHS Compliant | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, 4A Current Rating, 0.8kV Rated Impulse Withstand Voltage - RKWT Series - 11478 RKWT/LED A 4-3-224/5 M
Transmit clear data signals from sensors to control devices with this sensor actuator cable from Belden's Lumberg Automation range. Its IP69K rating means it's protected against dust and high-temperature, high-pressure water jets, making it a good choice for use in areas that need frequent washdowns. It has tinned copper contacts that are highly conductive for a stable connection. The two LED indicators make it easy to troubleshoot at a glance.
Features & Benefits
• Length of 5m for medium-distance connections
• Comes with one female M12 connector and one unterminated end for a versatile connection
• Wide operating temperature range of -50°C to +80°C in a fixed installation for use in demanding conditions
Applications
• Gas plants
• Robotics and automation systems
How flexible is this cable?
This cable has a minimum bending radius of 10 times its diameter for easy installation around tight corners.
Related links
- Lumberg Automation Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 3 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
