SMC Female 3 way M8, Straight to Unterminated Auto Switch, 5 m
- RS Stock No.:
- 700-6294
- Distrelec Article No.:
- 144-73-889
- Mfr. Part No.:
- D-SAC50
- Brand:
- SMC
Subtotal (1 unit)*
$36.66
(exc. GST)
$40.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.66 |
*price indicative
- RS Stock No.:
- 700-6294
- Distrelec Article No.:
- 144-73-889
- Mfr. Part No.:
- D-SAC50
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | D-SA | |
| Product Type | Auto Switch | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Standards/Approvals | IEC947 5 2, JIS C 4524, JIS C 4525, NECA 0402 | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series D-SA | ||
Product Type Auto Switch | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Number of Contacts A 3 | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Standards/Approvals IEC947 5 2, JIS C 4524, JIS C 4525, NECA 0402 | ||
IP Rating IP67 | ||
Coding A | ||
Non Compliant
- COO (Country of Origin):
- DE
SMC D-SA Series Auto Switch, IP67 Ingress Protection, 5m Cable Length - D-SAC50
This auto switch provides electrical detection for pneumatic equipment and industrial proximity sensing. Designed for harsh environments, it connects via an M8 straight female interface and a 5m PVC-sheathed cable to transmit switching signals for position sensing on cylinders and related actuators. The unit meets recognised IEC and Japanese standards for electromechanical switching devices and is rated for ingress protection suitable for demanding site conditions.
Features and Benefits:
• IP67 rating enables operation in wet or dusty environments
• PVC jacket resists abrasion for extended cable life
• 3-contact arrangement supports simple signal wiring
•A coding ensures correct connector orientation and compatibility
• Female M8 straight connector allows secure panel connections
• PVC jacket resists abrasion for extended cable life
• 3-contact arrangement supports simple signal wiring
•A coding ensures correct connector orientation and compatibility
• Female M8 straight connector allows secure panel connections
Applications
• Used with pneumatic cylinder position detection systems
• Suitable for factory automation proximity sensing tasks
• Ideal for assembly line end-of-stroke signalling
• Can be used for machine tool position feedback
• Used for process control where sealed sensors are required
• Suitable for factory automation proximity sensing tasks
• Ideal for assembly line end-of-stroke signalling
• Can be used for machine tool position feedback
• Used for process control where sealed sensors are required
What approvals indicate suitability for industrial control panels?
It conforms to IEC947-5-2 and JIS C4524/C4525 standards, showing compatibility with established electromechanical switch criteria for control systems.
How is the cable terminated for integration into custom junctions?
The cable is supplied unterminated at one end, allowing bespoke termination or direct connection to control wiring as required.
Which connector gender and contact count are provided for system wiring?
The unit uses a female M8 connector with three contacts to carry switched signals to downstream equipment.
What material is used for the outer cable sheath and why is it relevant?
The jacket is polyvinyl chloride, chosen for mechanical durability and resistance to common industrial wear factors.
- RS Stock No. 1750075
- Mfr. Part No. YF8U13-050VA1XLEAX / 2095884
Each
$31.17
- RS Stock No. 0341866
- Mfr. Part No. NEBA-M8G3-U-20-N-LE3
Each
$68.51
- RS Stock No. 2482315
- Mfr. Part No. 1510748
Each
$19.43
- RS Stock No. 1972769
- Mfr. Part No. 38427 RKM 3-224/5 M
Each
$52.81
Related links
- SICK Female 3 way M8 5 m
- SICK Female 3 way M8 5 m
- Phoenix Contact Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Baumer Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 3 way M8 5 m
- Lumberg Automation Female 3 way M8 5 m
- binder Female 3 way M8 5 m











