Lumberg Automation Female 3 way M8, Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2781
- Mfr. Part No.:
- 70114 RKMW 3-338/5 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$30.17
(exc. GST)
$33.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $30.17 | - |
| 5 + | $27.18 | 9% |
*price indicative
- RS Stock No.:
- 197-2781
- Mfr. Part No.:
- 70114 RKMW 3-338/5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKMW | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS Compliant, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKMW | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65 | ||
Standards/Approvals RoHS Compliant, UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, Single-Ended Cordset, PUR Jacket - 70114 RKMW 3-338/5 M
Use this sensor actuator cable from Belden's Lumberg Automation range to keep your PLC in touch with a sensor. It reliably transmits power and signals between devices, which helps to avoid breakdowns in communication. If you need to reposition the cable, don't sweat, as you can mate its connector up to 100 times. For durability in demanding settings, the assembly features an impact-resistant TPU socket and a PUR jacket that withstands tearing.
Features & Benefits
• Insulated cable wiring reduces the risk of electromagnetic interference
• Hydrolysis-resistant jacket makes it compatible with extreme temperatures ranging between -25°C and +80°C
• Angled connector easily fits into constricted spaces
Applications
• Pharmaceutical manufacturing
• Automotive industry
• Industrial automation
• Warehouses
Is this cable terminated?
The cable is terminated on one end with a female M8 snap-in connector that's a cinch to mate with a compatible part.
Related links
- Lumberg Automation Female 3 way M8 5 m
- Lumberg Automation Female 3 way M8 5 m
- Lumberg Automation Female 3 way M8, Right Angle to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 3 way M8 10 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M8 5 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 5.5 m
