Phoenix Contact 3 way Straight to Female 3 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 648-5110
- Mfr. Part No.:
- 1683510
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $48.00
View bulk pricing optionsSubtotal (1 unit)*
$27.56
(exc. GST)
$30.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $27.56 | - |
| 50 - 99 | $26.60 | $48.00 |
| 100 - 249 | $25.34 | $222.00 |
| 250 + | $24.79 | $692.50 |
*price indicative
- RS Stock No.:
- 648-5110
- Mfr. Part No.:
- 1683510
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P- 5.0-PUR/M12FS | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 25V | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | M12 plug-in connector IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P- 5.0-PUR/M12FS | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 25V | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals M12 plug-in connector IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor / Actuator Cable, M12 Socket with Open Cable End
Sensor / Actuator cable — various cable lengths
Flexible adjustment with open cable end
Mount using the plug from the SACC range
- RS Stock No. 8566306
- Mfr. Part No. 1521737
Each
$76.57
- RS Stock No. 8026782
- Mfr. Part No. 1668098
Each
$27.56
- RS Stock No. 8027072
- Mfr. Part No. 1694787
Each
$38.10
- RS Stock No. 6485097
- Mfr. Part No. 1669628
Each
$36.79
Related links
- Phoenix Contact 3 way M8 to Female 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way M12 to Female 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way DIN 43650 Form B 5 m
- Phoenix Contact Male 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way DIN 43650 Form B to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m












