Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 802-5284
- Mfr. Part No.:
- 1406059
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 2 more to save $70.66
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$1,767.59
(exc. GST)
$1,944.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,767.59 | $35.352 | - |
| 2 - 4 | $1,732.26 | $34.645 | $70.66 |
| 5 + | $1,680.30 | $33.606 | $436.45 |
*price indicative
- RS Stock No.:
- 802-5284
- Mfr. Part No.:
- 1406059
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P-M8MR/ 5.0-542 SH BK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-M8MR/ 5.0-542 SH BK | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Standards/Approvals cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | ||
IP Rating IP65, IP67 | ||
Coding A | ||
Sensor/Actuator 3 Way Cable Assemblies, M8 Connectors to Free End
M8 male or female connectors to free end cable assemblies, 3 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V, these M8 - free end cable assemblies are IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Related links
- Phoenix Contact Male 3 way Right Angle to Unterminated 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way DIN 43650 Form C to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way DIN 43650 Form A 5 m
- Phoenix Contact Male 3 way DIN 43650 Form B to 3 way Unterminated Sensor Actuator Cable, 5 m
