Hirschmann Male 3 way Straight to Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 290-6376
- Mfr. Part No.:
- 933146001 ELST 3308 RV FM 805
- Brand:
- Hirschmann
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.14
(exc. GST)
$44.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 226 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 30 November 2026
- Plus 100 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $40.14 |
| 25 - 49 | $39.95 |
| 50 + | $39.38 |
*price indicative
- RS Stock No.:
- 290-6376
- Mfr. Part No.:
- 933146001 ELST 3308 RV FM 805
- Brand:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Series | M8 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Material | Nitrile Rubber (NBR) | |
| Jacket Colour | Black, Blue, Brown | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Series M8 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Material Nitrile Rubber (NBR) | ||
Jacket Colour Black, Blue, Brown | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP67, IP68 | ||
Coding A | ||
Belden Hirschmann Male Free-End Sensor Actuator Cable, 3 Way, 500mm Length - 933146001 ELST 3308 RV FM 805
This sensor actuator cable from Belden Hirschmann is the Ideal way to Streamline your signals and safeguard your electrical cabling systems. Designed with reliability in mind, the actuator cable features three contact points and a male connector for multi-application usage. It's unshielded, so it limits electromagnetic interference and is a versatile and flexible choice for use with a variety of setups. Thanks to a straight connector orientation and panel mounting compatibility, this cable assembly allows for easy system installation. Actuation cables like this are commonly used for networking and telecoms applications.
Features & Benefits
• Waterproof M8 connector for use in demanding industrial systems
• 24AWG (American Wire Gauge) and cross-sectional area of 0.25mm² for standard use
• Blue, black and brown cables for easy identification
Applications
• Industrial sensor testing
• Robotic systems
• Network cabling setups
When would I use a sensor actuator cable?
Sensor actuator cables are used to connect automation system endpoints, such as sensors to a device. Chosen for their reliability, they're designed for signal transmission and offer protection and security to a range of electrical equipment.
Related links
- Hirschmann Male 3 way Straight to Unterminated Sensor Actuator Cable, 500 mm
- Hirschmann Male 4 way Straight to Unterminated Sensor Actuator Cable, 500 mm
- Hirschmann Female 3 way M8 500 mm
- Hirschmann Male 4 way Straight to Unterminated Sensor Actuator Cable, 200 mm
- Phoenix Contact Male 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M8 to Sensor Actuator Cable, 500 mm
- Lumberg Automation Male 3 way M12 500 mm
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 500 mm
