Hirschmann Female 3 way M8, Straight to Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 202-1920
- Mfr. Part No.:
- 933383100 ELKE 3308 V FM 8 05
- Brand:
- Hirschmann
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$28.80
(exc. GST)
$31.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 230 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $28.80 | - |
| 50 - 99 | $28.45 | 1% |
| 100 - 249 | $27.43 | 4% |
| 250 + | $26.37 | 8% |
*price indicative
- RS Stock No.:
- 202-1920
- Mfr. Part No.:
- 933383100 ELKE 3308 V FM 8 05
- Brand:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Series | ELKE | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Nitrile Rubber (NBR) | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Straight | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Series ELKE | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Nitrile Rubber (NBR) | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A M8, Straight | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Belden Hirschmann Female M8 To Free-End Cord Set, 3 Contacts, 500mm Length - MiniQuick Series - 933383100 ELKE 3308 V FM 8 05
For reliable signal transfer in a control network, use this female M8 to free-end cord set from Belden's Hirschmann range. The pre-assembled unit is suitable for hooking up a proximity sensor or switch to a control cabinet. To save you time, the connector has a simple screw-locking attachment method, which makes installation and maintenance simple. As the unit features auto-piercing contact technology, there's no need for you to strip wires.
Features & Benefits
• Up to 100 mating cycles, so you can re-use the connector multiple times
• IP67-rated housing that's dust-tight and can be immersed in water for up to 30 minutes
• Unshielded cable is flexible, making installation in tight spaces easier
Applications
• Industrial control systems
• Automated manufacturing
• Warehouses and packaging facilities
Is this connector insulated?
Yes, this connector is insulated, so you're protected against the risk of shocks.
Note
S
Related links
- Hirschmann Male 3 way Straight to Unterminated Sensor Actuator Cable, 500 mm
- Hirschmann Female 3 way Right Angle to Unterminated Sensor Actuator Cable
- Hirschmann Male 4 way Straight to Unterminated Sensor Actuator Cable, 500 mm
- Hirschmann Female 4 way Straight to Unterminated Sensor Actuator Cable, 200 mm
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
