Phoenix Contact Male 3 way M8 to Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 224-9779
- Distrelec Article No.:
- 144-18-233
- Mfr. Part No.:
- 1500334
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.36
(exc. GST)
$41.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 146 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $37.36 |
| 5 + | $33.62 |
*price indicative
- RS Stock No.:
- 224-9779
- Distrelec Article No.:
- 144-18-233
- Mfr. Part No.:
- 1500334
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAAC | |
| Jacket Material | PVC | |
| Cable Length | 500mm | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076 2 104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAAC | ||
Jacket Material PVC | ||
Cable Length 500mm | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076 2 104, UL | ||
- COO (Country of Origin):
- DE
Phoenix Contact SAAC Series Sensor Actuator Cable, 500mm Length, 0.25mm² Cross Sectional Area - 1500334
This sensor actuator cable is designed to provide reliable connectivity in automation and control applications. The cable features an M8 connector configuration and a length of 500mm, making it ideal for panel mounting. With a cross-sectional area of 0.25mm², this cable ensures robust signal integrity and performance across various environments.
Features & Benefits
• Preassembled for immediate use with no additional setup required
• Sealed design enhances leak-tightness for environmental protection
• IP67 rating ensures suitability for moisture-prone locations
• Compatible with 48V AC and 60V DC systems for versatility
• Unshielded design optimises weight and flexibility for installation
• PVC insulation provides durability and resistance to abrasion
Applications
• Utilised in automation systems requiring reliable signal transmission
• Suitable for connecting sensors and actuators in industrial settings
• Ideal for equipment requiring front-mounting M8 connector interfaces
• Employed in devices operating in harsh environmental conditions
• Used in where space constraints demand compact cabling
What is the temperature range in which this cable can operate effectively?
The cable can function in an ambient temperature range from -40°C to +105°C, making it suitable for a variety of conditions.
Can this cable be used for applications outside of panel mounting?
While primarily designed for panel mounting, its flexible nature allows for various installation methods depending on the requirements.
What materials are used in the construction of this cable?
The cable comprises copper alloy conductors and PVC insulation, ensuring durability and effective signal transmission.
How does the cables IP67 rating benefit its applications?
The IP67 rating indicates complete protection against dust and temporary submersion in water, ensuring reliable performance in challenging environments.
Related links
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M8 500 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way Right Angle to Female 3 way M8 Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 500 mm
