Phoenix Contact Male 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 857-0699
- Mfr. Part No.:
- 1459618
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
$2,256.25
(exc. GST)
$2,481.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,256.25 | $22.563 |
*price indicative
- RS Stock No.:
- 857-0699
- Mfr. Part No.:
- 1459618
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC-E-MS | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | TPE | |
| Cable Length | 500mm | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC-E-MS | ||
Product Type Sensor Actuator Cable | ||
Jacket Material TPE | ||
Cable Length 500mm | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Flush-type connector, 3-position, Plug, straight, M12-SPEEDCON, A-coded, Individual wires, cable length: 0.5 m, TPE litz wire
Related links
- Phoenix Contact Male 3 way Straight to Unterminated 3 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 500 mm
- Lumberg Automation Male 3 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to Unterminated 8 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 500 mm
