Lumberg Automation Male 3 way M12, Straight to Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 278-8537
- Distrelec Article No.:
- 144-57-235
- Mfr. Part No.:
- 26142
- Brand:
- Lumberg Automation
Subtotal (1 unit)*
$22.11
(exc. GST)
$24.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.11 |
*price indicative
- RS Stock No.:
- 278-8537
- Distrelec Article No.:
- 144-57-235
- Mfr. Part No.:
- 26142
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RSFM | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Colour | Metallic | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Voltage | 230V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RSFM | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Colour Metallic | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Voltage 230V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67, IP69K | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
The Lumberg Automation M12 standard sensor or actuator receptacle connector has front mount, M12 mating side. It is unshielded and has metallic grey housing.
Screw Locking
Nickel plated
UL approved
RoHS compliant
Related links
- Lumberg Automation Male 3 way Straight to Female Unterminated Sensor Actuator Cable, 500 mm
- Lumberg Automation Male 3 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 500 mm
- Lumberg Automation Male 4 way M12 500 mm
- Lumberg Automation Male 4 way Straight to Sensor Actuator Cable, 500 mm
- Lumberg Automation Male 5 way Straight to Sensor Actuator Cable, 500 mm
- Lumberg Automation Male 4 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 500 mm
- Lumberg Automation Female 5 way M12 500 mm
- Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable, 500 mm
