Phoenix Contact Male 3 way Straight M8 to Female 3 way M8 Sensor Actuator Cable, 1 m

Subtotal (1 unit)*

$38.13

(exc. GST)

$41.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.13

*price indicative

RS Stock No.:
256-1526
Mfr. Part No.:
1696581
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Material

PUR

Jacket Colour

Black, Grey

Connector Type A

Straight M8

Connector Gender A

Male

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

M8

Connector Gender B

Female

Voltage

60V

Standards/Approvals

IEC 61076-2-104

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact sensor and actuator cable with three number of positions and one cable outlet, has A standard coding with nominal voltage of 48 V DC and nominal current of 4A.

EAC approved

UL Approved

Halogen Free

Oil Resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy