Phoenix Contact Straight Male 3 way M8 to Straight Female 3 way M8 Sensor Actuator Cable, 1m

Unavailable
RS will no longer stock this product.
RS Stock No.:
280-173
Mfr. Part No.:
1417700
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14177

Number of Cores

3

Cross Sectional Area

0.25 mm²

Sheath Material

Polyurethane PUR

Sheath Colour

Black/Grey

Length

1m

Connector 1

M8

Connector 1 Number of Contacts

3

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Gender

Female

Connector 2

M8

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is an exemplary blend of robustness and flexibility, designed for demanding applications in industrial environments. Its innovative design ensures seamless connectivity with M8 connectors, making it ideal for a range of automation and control systems. Constructed from high-quality materials, this cable is both halogen-free and environmentally friendly, meeting stringent safety norms.

Robust materials enhance durability against mechanical stress
Resistant to oils acids and alkaline solutions for varied industrial applications
Lightweight design aids in easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy