Phoenix Contact Male 3 way M8, Straight to Straight Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$1,613.57

(exc. GST)

$1,774.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,613.57-
10 - 24$1,483.348%
25 +$1,340.0116%

*price indicative

RS Stock No.:
280-695
Mfr. Part No.:
1500198
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

15001

Cable Length

1m

Jacket Material

PUR

Jacket Colour

Black, Grey

Number of Contacts A

3

Connector Type A

M8, Straight

Connector Gender A

Male

Connector Type B

Straight

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is designed for seamless integration into a variety of standard applications, providing reliable and efficient connectivity. Boasting a three-position configuration, it features a straight M8 plug and a free cable end, allowing for versatile installation options. Its halogen-free PUR material ensures durability and protection against harsh environmental conditions, making it ideal for demanding industrial settings.

Constructed with materials resistant to oils acids and UV exposure for longevity

IP67 rating for protection against dust and immersion in water

Simplifies installation with a straightforward plug and play design

Included dimensional drawings for easy integration into various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy