Phoenix Contact Male 3 way M8, Straight to Female 3 way M8, Straight Sensor Actuator Cable, 1 m

Subtotal (1 pack of 20 units)*

$930.59

(exc. GST)

$1,023.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$930.59$46.53

*price indicative

RS Stock No.:
493-568
Mfr. Part No.:
1417494
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

PVC

Jacket Colour

Black

Cable Length

1m

Connector Type A

M8, Straight

Connector Gender A

Male

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

M8, Straight

Connector Gender B

Female

Voltage

60V

Standards/Approvals

cUL Listed, IEC 61076-2-104, UL Listed

IP Rating

IP65, IP67

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable provides a reliable connection for automation systems, ensuring seamless communication between devices. Constructed from durable PVC, it features a sleek black design compliant with RAL 9005 standards. Its 3-position configuration supports various applications, while the straight M8 plugs ensure straightforward installation and use. With a cable length of 1 metre, this product is ideal for environments where cable management and space optimisation are crucial. Designed for exceptional performance, it guarantees stable connections without the concern of interference, making it an essential component for medium to high-demand automation tasks. The cable is equipped to handle a wide range of environmental conditions, ensuring consistent operation in diverse settings and applications.

Robust PVC material provides excellent durability and resistance to wear

Designed with 3 positions to facilitate versatile connectivity options

Straight M8 connectors simplify installation and minimise connection time

Accommodates high nominal voltages of up to 60 V DC for increased functionality

Built to endure up to 100 insertion/withdrawal cycles for extended lifespan

IP65 and IP67 rated for superior protection against dust and moisture

Temperature tolerance ranges from -25 °C to 90 °C suitable for challenging environments

Compatible with industry regulations to ensure reliable use in automated systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy