SICK Male 4 way M8, Straight to Male 4 way USB Type A Connector Cable, 2 m
- RS Stock No.:
- 285-1610
- Mfr. Part No.:
- YM8U24-020VG3MUSA
- Brand:
- SICK
Subtotal (1 unit)*
$93.76
(exc. GST)
$103.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.76 |
*price indicative
- RS Stock No.:
- 285-1610
- Mfr. Part No.:
- YM8U24-020VG3MUSA
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YM8U24 | |
| Cable Length | 2m | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | USB Type A | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | USB 2.0 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YM8U24 | ||
Cable Length 2m | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B USB Type A | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals USB 2.0 | ||
- COO (Country of Origin):
- DE
Overview
The Connection cables feature a male M8 connector with 4 pins in a straight configuration (Connection type head A) and a male USB-A connector with 4 pins in a straight configuration (Connection type head B). The connectors are constructed with TPU material. The cable has a length of 2 meters and is made of PVC with a grey jacket. The cable is shielded, and it is designed for USB 2.0 signal transmission.
Additionally, the enclosure rating for these cables is IP67, indicating protection against dust and temporary immersion in water. This makes them suitable for applications requiring reliable and shielded USB 2.0 connections in environments where protection against dust and water is essential.
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Male 4 way M8 3 m
- SICK Male 4 way Micro USB Type B to Male 4 way USB Type A Connector Cable, 5 m
- SICK Male 4 way M8 10 m
- SICK Male 4 way M8 2 m
- SICK Female 4 way M12 to Male 4 way M8 Sensor Actuator Cable, 2 m
- SICK Female 4 way M8 2 m
- SICK Female 3 way M8 2 m
- SICK Female 3 way M8 Straight Connector Cable, 2 m