SICK Male 4 way M8, Straight to Male 4 way USB Type A Connector Cable, 3 m
- RS Stock No.:
- 285-1611
- Mfr. Part No.:
- YM8U24-030VG3MUSA
- Brand:
- SICK
Subtotal (1 unit)*
$89.12
(exc. GST)
$98.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.12 |
*price indicative
- RS Stock No.:
- 285-1611
- Mfr. Part No.:
- YM8U24-030VG3MUSA
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YM8U24 | |
| Product Type | Connector Cable | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | USB Type A | |
| Voltage | 30V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YM8U24 | ||
Product Type Connector Cable | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B USB Type A | ||
Voltage 30V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Overview
The Connection cables are equipped with a male M8 connector featuring 4 pins in a straight configuration (Connection type head A) and a male USB-A connector with 4 pins in a straight layout (Connection type head B). The connectors are constructed with TPU material. The cable has a length of 3 meters and consists of 4 wires with a PVC jacket in grey. The cable is shielded, providing protection against electromagnetic interference.
With a reference voltage of ≤ 30 V, a current loading capacity of 4 A, and designed for USB 2.0 signal transmission, these cables are suitable for applications requiring reliable and shielded USB 2.0 connections. Furthermore, they have an enclosure rating of IP67.
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot