Wurth Elektronik D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.61

(exc. GST)

$52.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$47.61
10 - 24$46.17
25 - 49$44.73
50 - 99$43.78
100 +$42.83

*price indicative

RS Stock No.:
310-6331
Mfr. Part No.:
232016003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

D-Sub Adapter

Converts From Type

15-Way D-Sub

Orientation

Straight

Converts to Type

15 Way D-Sub

Converts From Gender - Connector

Male

Converts to Gender - Connector

Female

Converts to Gender - Contact

Female

Mount Type

Through Hole

Converts From Gender - Contact

Male

Convert to Positions

15

Convert From Positions

15

Length

39.2mm

Standards/Approvals

No

COO (Country of Origin):
CH

SUB-D Filter Adapters


SUB-D filter adapters contain capacitors carrying 1000 pF per pin, and are a fast and effective way to filter interfaces. The inner and outer UNC 4//40 thread bolts (impossible to lose) are included in the delivery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy