SICK Female 4 way M8, Straight to Unterminated 4 way Unterminated Connector Cable, 20 m
- RS Stock No.:
- 285-9202
- Mfr. Part No.:
- YF8U14-200VA3XLEAX / 2095891
- Brand:
- SICK
Subtotal (1 unit)*
$68.10
(exc. GST)
$74.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $68.10 |
*price indicative
- RS Stock No.:
- 285-9202
- Mfr. Part No.:
- YF8U14-200VA3XLEAX / 2095891
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF8U14 | |
| Product Type | Connector Cable | |
| Cable Length | 20m | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 60V ac, 60V ac | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF8U14 | ||
Product Type Connector Cable | ||
Cable Length 20m | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender B Unterminated | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 60V ac, 60V ac | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Sick YF8U14 Series Connector and Cable, 20m Cable Length, Grey Jacket - YF8U14-200VA3XLEAX / 2095891
This connector and cable assembly is a 4-contact sensor lead designed to link automation devices to open-ended wiring. It pairs a straight M8 female connector with unterminated flying leads in a single 20m grey PVC-jacketed cable, offering a weather-resistant Interface for industrial sensor and actuator circuits at up to 60V DC.
Features & Benefits
• IP65/IP66K/IP67 rated enclosure ensures protection in harsh environments
• 4A current capacity supports typical sensor and actuator loads
• 0.25mm² conductors provide Compact flexibility for tight routing
• PVC jacket and TPU connector resist chemical exposure in zones with chemicals
• Flexible use temperature range from −5 °C to +80 °C enables varied operating conditions
• 4A current capacity supports typical sensor and actuator loads
• 0.25mm² conductors provide Compact flexibility for tight routing
• PVC jacket and TPU connector resist chemical exposure in zones with chemicals
• Flexible use temperature range from −5 °C to +80 °C enables varied operating conditions
Applications
• Suitable for connection of proximity sensors to control cabinets on production lines
• Ideal for linking actuators in mobile machinery with open-ended termination
• Used for sensor interfacing in wash‑down or high-pressure cleaning areas
• Can be used for field wiring where a straight M8 female plug is required
• Suitable for retrofitting existing 60V DC sensor networks with unterminated ends
• Ideal for linking actuators in mobile machinery with open-ended termination
• Used for sensor interfacing in wash‑down or high-pressure cleaning areas
• Can be used for field wiring where a straight M8 female plug is required
• Suitable for retrofitting existing 60V DC sensor networks with unterminated ends
What is the conductor arrangement at the unterminated end?
The cable contains four colour-coded cores in brown, white, blue and black to match common sensor wiring.
How is the connector secured to mating devices?
The M8 plug uses a screw-type locking nut MADE from nickel-plated zinc die-cast with a 9mm width across flats and a recommended torque of 0.4 N·m.
Is the cable shielded for noise suppression?
No, the conductors are unshielded
the assembly is intended for general sensor/actuator signals where shielding is not specified.
What electrical test voltages apply to the cable?
The cable is rated for 300V nominal and has been tested to 2,000V AC with a rated impulse voltage of 1.5 kV.
Related links
- SICK Female 4 way M8 20 m
- SICK Female 4 way M8 15 m
- SICK Female 4 way M8 3 m
- SICK Female 4 way M8 30 m
- SICK Female 4 way M8 Unterminated Connector Cable, 15 m
- SICK Female 4 way M8 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- SICK Female 3 way M8 20 m
- SICK Female 4 way M8 to Unterminated Unterminated Sensor Actuator Cable, 5 m
