SICK Female 4 way M8, Straight to Unterminated 4 way Unterminated Connector Cable, 15 m

Subtotal (1 unit)*

$84.40

(exc. GST)

$92.84

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$84.40

*price indicative

RS Stock No.:
285-9199
Mfr. Part No.:
YF8U14-150UA3XLEAX / 2095580
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YF8U14

Jacket Material

PUR

Cable Length

15m

Jacket Colour

Black

Connector Type A

M8, Straight

Number of Contacts A

4

Connector Gender A

Female

Number of Contacts B

4

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

60V ac, 60V ac

IP Rating

IP65, IP66K, IP67

Standards/Approvals

Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179

Coding

A

COO (Country of Origin):
CZ

Sick YF8U14 Series Connector and Cable, 15m Cable Length, Black Jacket - YF8U14-150UA3XLEAX / 2095580


This connector and cable assembly provides a robust sensor/actuator connection for industrial automation environments, combining a straight 4-pin female M8 connector with an unterminated 15 m PUR lead. It is designed for use where sealed, flexible cabling is required and performs across a wide ambient temperature range and in applications with oils, lubricants and mechanical motion.

Features & Benefits


• IP65 IP66K IP67 enclosure rating for wet environments
• 15 m halogen-free PUR cable for long reach and safety
• 4A current capacity supporting common sensor loads
• Nominal cable voltage 300V AC and 60V DC reference for system compatibility
• Flexible operation down to -25 °C for low-temperature use
• 10,000,000 bending cycles enabling extended dynamic service

Applications


• Suitable for robot cable runs requiring torsion resistance
• Ideal for installation in drag chains with high cycle counts
• Used for sensor and actuator connections in oily zones
• Suitable for machine automation requiring sealed M8 interfaces
• Used for factory wiring where unterminated free leads are required

What is the conductor specification for wiring terminations?


Conductors are 4x0.25 mm², unshielded, suitable for screw termination and soldering as required.

How does the cable cope with continuous motion installations?


It is rated for traversing speeds up to 3 m/s, travel distances to 10 m, torsion 180°/1 m and 2,000,000 torsion cycles.

What mechanical protections are provided at the connector?


The connector Shell is TPU with a zinc die-cast nickel-plated locking nut and FKM Seals to maintain ingress protection.

Which electrical tests and insulation properties are specified?


The cable withstands 2,500V AC test voltage, has 100 MΩ insulation resistance and a rated impulse voltage of 1.5 kV.

What environmental and authorisation details affect installation?


Ambient temperatures vary by use case (flexible use −25 °C to +80 °C, head −25 °C to +85 °C), and the assembly holds UL authorisation under file E335179.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy