SICK Female 3 way M8, Straight to Male 4 way M8 Connector Cable, 1 m
- RS Stock No.:
- 285-9190
- Mfr. Part No.:
- YF8U13-010UA1M8U13 / 2096301
- Brand:
- SICK
Subtotal (1 unit)*
$38.85
(exc. GST)
$42.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.85 |
*price indicative
- RS Stock No.:
- 285-9190
- Mfr. Part No.:
- YF8U13-010UA1M8U13 / 2096301
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF8U13 | |
| Product Type | Connector Cable | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M8 | |
| Voltage | 60V ac, 60V ac | |
| Standards/Approvals | Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF8U13 | ||
Product Type Connector Cable | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M8 | ||
Voltage 60V ac, 60V ac | ||
Standards/Approvals Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast, nickel-plated (female connector), Nickel-plated brass (male connector). It is used in zones with oils and lubricants, Drag chain operation, Robots.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 3 way M8 Straight Connector Cable, 1 m
- SICK Female 3 way M8 1 m
- SICK Female 3 way M8 1.5 m
- SICK Female 3 way M8 10 m
- SICK Female 3 way M8 20 m
- SICK Female 3 way M8 Straight Connector Cable, 5 m
- SICK Female 3 way M8 Straight Connector Cable, 1 m
- SICK Female 3 way M12 Straight Connector Cable, 1 m
