SICK Female 3 way M8, Straight to Male 4 way M12, Straight Connector Cable, 1 m

Subtotal (1 unit)*

$34.64

(exc. GST)

$38.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.64

*price indicative

RS Stock No.:
285-1443
Mfr. Part No.:
YF8U13-010UA1M2A13 / 2106410
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YF8U13

Product Type

Connector Cable

Cable Length

1m

Jacket Colour

Black

Jacket Material

PUR

Connector Gender A

Female

Connector Type A

M8, Straight

Number of Contacts A

3

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

M12, Straight

Voltage

1.5kV

Standards/Approvals

IEC 60332-1, UL 1581 FT2

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
CZ

Overview


The connecting cables are equipped with a female connector, featuring an M8, 3 pin, straight, A coded configuration for head A, while head B comprises a Male connector with an M12, 3 pin, straight, A coded configuration. The locking plug connector utilizes a secure screw connection, and both connectors are made of TPU material in a sleek black color.

The locking nut is constructed from zinc die cast with nickel plating, and the seal material is FKM. The specified tightening torque is 0.4 Nm for M8 and 0.6 Nm for M12, with width across flats measuring 9 for M8 and 13 for M12. The cable spans a length of 1 meter, comprising 3 wires with a PUR, halogen free jacket in black. The cable diameter is 4.1 mm, and the conductor cross section is 0.25 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy