SICK Female 3 way M8, Straight to Male 4 way Straight M12 Connector Cable, 20 m

Subtotal (1 unit)*

$55.03

(exc. GST)

$60.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.03

*price indicative

RS Stock No.:
285-1452
Mfr. Part No.:
YF8U13-200VA1XLEAX / 2110091
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YF8U13

Product Type

Connector Cable

Jacket Material

PVC

Jacket Colour

Grey

Cable Length

20m

Connector Gender A

Female

Connector Type A

M8, Straight

Number of Contacts A

3

Number of Contacts B

4

Connector Type B

Straight M12

Connector Gender B

Male

Voltage

1.5kV

IP Rating

IP65, IP66K, IP67

Standards/Approvals

UL

Coding

A

COO (Country of Origin):
CZ

Overview


The connecting cables feature a female connector for head A with an M8, 3 pin, straight, A coded configuration, and head B comprises Flying leads. The locking plug connector employs a secure screw connection, and both connectors are made of TPU material in a sleek black color.

The locking nut is constructed from zinc die cast with nickel plating, and the seal material is FKM. The specified tightening torque is 0.4 Nm, with a width across flats measuring 9. The cable spans a length of 20 meters, comprising 3 wires with a PVC jacket in grey. The cable diameter is 4.5 mm, and the conductor cross section is 0.25 mm².

At a glance


-

Your Benefit


Applications


Zones with chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy