SICK Female 3 way M8, Straight to Male 4 way M12, Straight Connector Cable, 5 m
- RS Stock No.:
- 285-1448
- Mfr. Part No.:
- YF8U13-050UA1M2A13 / 2096170
- Brand:
- SICK
Subtotal (1 unit)*
$44.54
(exc. GST)
$48.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.54 |
*price indicative
- RS Stock No.:
- 285-1448
- Mfr. Part No.:
- YF8U13-050UA1M2A13 / 2096170
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF8U13 | |
| Product Type | Connector Cable | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Voltage | 1.5kV | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF8U13 | ||
Product Type Connector Cable | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Voltage 1.5kV | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connection cables feature a female connector for head A with an M8, 3 pin, straight, A coded configuration, and head B comprises a Male connector with an M12, 3 pin, straight, A coded configuration. The locking plug connector employs a secure screw connection, and both connectors are made of TPU material in a sleek black color.
The locking nut is constructed from zinc die cast with nickel plating, and the seal material is FKM. The specified tightening torque is 0.4 Nm for M8 and 0.6 Nm for M12, with width across flats measuring 9 for M8 and 13 for M12. The cable spans a length of 5 meters, comprising 3 wires with a PUR, halogen free jacket in black. The cable diameter is 4.1 mm, and the conductor cross section is 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 3 way M8 Straight Connector Cable, 5 m
- SICK Female 3 way M8 Straight Connector Cable, 10 m
- SICK Female 3 way M8 Straight Connector Cable, 2 m
- SICK Female 3 way M8 Straight Connector Cable, 1 m
- SICK Female 3 way M8 5 m
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 3 way M12 Straight Connector Cable, 5 m
- SICK Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 5 m
