SICK Female 5 way M12, Straight to Male 4 way Straight, Unterminated Connector Cable, 10 m
- RS Stock No.:
- 285-9187
- Mfr. Part No.:
- YF2Z15-100UE1XLEAX / 6042565
- Brand:
- SICK
Subtotal (1 unit)*
$229.30
(exc. GST)
$252.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.30 |
*price indicative
- RS Stock No.:
- 285-9187
- Mfr. Part No.:
- YF2Z15-100UE1XLEAX / 6042565
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2Z15 | |
| Product Type | Connector Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2Z15 | ||
Product Type Connector Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight, Unterminated | ||
Voltage 300V | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- PL
Overview
Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in drag chain operations.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 5 way M12 Unterminated Connector Cable, 10 m
- SICK Female 5 way M12 Unterminated Connector Cable, 10 m
- SICK Female 8 way M12 Unterminated Connector Cable, 10 m
- SICK Female 12 way M12 Unterminated Connector Cable, 10 m
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 20 m
- SICK Female 8 way M12 10 m
- SICK Female 3 way Straight to 3 way Unterminated Connector Cable, 10 m
- SICK Female 4 way M8 10 m
