SICK Female 5 way M12, Straight to Male 3 way Straight, Unterminated Connector Cable, 10 m
- RS Stock No.:
- 285-9217
- Mfr. Part No.:
- YG2A25-100UB6XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$154.97
(exc. GST)
$170.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.97 |
*price indicative
- RS Stock No.:
- 285-9217
- Mfr. Part No.:
- YG2A25-100UB6XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YG2A25 | |
| Product Type | Connector Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight, Unterminated | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Voltage | 60V ac, 60V ac | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CE | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YG2A25 | ||
Product Type Connector Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Straight, Unterminated | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Voltage 60V ac, 60V ac | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CE | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with oils and lubricants, in rag chain operation.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 5 way M12 Unterminated Connector Cable, 10 m
- SICK Female 5 way M12 20 m
- SICK Female 5 way M12 10 m
- SICK Female 8 way M12 Unterminated Connector Cable, 10 m
- SICK Female 12 way M12 Unterminated Connector Cable, 10 m
- SICK Female 8 way M12 10 m
- SICK Female 5 way M12 Unterminated Connector Cable, 20 m
- SICK Female 5 way M12 Unterminated Connector Cable, 5 m
