SICK Female 17 way M12, Straight to Male 4 way Unterminated Connector Cable, 10 m
- RS Stock No.:
- 285-9182
- Mfr. Part No.:
- YF2A72-100S01XLECX / 6048319
- Brand:
- SICK
Subtotal (1 unit)*
$267.34
(exc. GST)
$294.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.34 |
*price indicative
- RS Stock No.:
- 285-9182
- Mfr. Part No.:
- YF2A72-100S01XLECX / 6048319
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF2A72 | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Number of Contacts A | 17 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF2A72 | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Number of Contacts A 17 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Overview
Connection cable with a locking plug connector screw connection. It is used in zones with oils and lubricants and in drag chain operation. It is made of PUR, halogen free material.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 17 way M12 10 m
- SICK Female 17 way M12 2 m
- SICK Female 17 way M12 3 m
- SICK Female 17 way M12 5 m
- SICK Female 17 way M12 Unterminated Connector Cable, 5 m
- SICK Female 17 way M12 2 m
- Phoenix Contact Female 17 way Right Angle to Unterminated 17 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 17 way M12 to Unterminated 17 way Unterminated Sensor Actuator Cable, 10 m