SICK Female 17 way M12, Straight to Unterminated 4 way Unterminated Connector Cable, 2 m

Subtotal (1 unit)*

$118.82

(exc. GST)

$130.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.82

*price indicative

RS Stock No.:
285-9167
Mfr. Part No.:
YF2A2D-020UV2XLEAX / 2114287
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YF2A2D

Product Type

Connector Cable

Cable Length

2m

Jacket Colour

Black

Jacket Material

PUR

Connector Type A

M12, Straight

Connector Gender A

Female

Number of Contacts A

17

Connector Type B

Unterminated

Connector Gender B

Unterminated

Number of Contacts B

4

Voltage

30V ac, 30V ac

Standards/Approvals

CE

IP Rating

IP67

Coding

A

COO (Country of Origin):
CN

SICK YF2A2D Series Connector Cable, 2m Cable Length, Black Jacket - YF2A2D-020UV2XLEAX / 2114287


This connector cable links field sensors and control systems in industrial settings, providing a Durable connection between an M12 straight female plug and unterminated conductors. It is designed for environments requiring ingress protection and compatibility with low-voltage AC/DC wiring, offering a flexible lead for routing in machinery and automation installations.

Features and Benefits:


• 17 contacts on the M12 female enable multi-signal transmission • 4-conductor unterminated end allows custom termination on site • 2m length permits extended reach within plant cabinets • Polyurethane jacket delivers high-flex performance in motion areas • IP67 rating protects against dust and temporary immersion • Rated for 30V AC/DC to suit low-voltage sensor circuits

Applications


• Suitable for connecting multi-channel sensors to junction boxes • Ideal for wiring decentralised IO modules in automation racks • Used with conveyors where flexible movement and protection required • Can be used for sensor arrays in robotic cell installations

How should the unterminated conductors be prepared for installation?


Strip and terminate each of the four cores with appropriate ferrules or connectors rated for 30V AC/DC, ensuring secure contact and insulation compatible with the polyurethane jacket.

What environmental conditions can the cable withstand on the shop floor?


The cable resists ingress from dust and temporary immersion due to its IP67 protection and the polyurethane jacket offers resistance to abrasion and flexing typical in industrial motion zones.

Can the M12 connector support multiple signal types simultaneously?


Yes, the 17-contact female Interface accommodates combinations of digital and analogue signals, providing segregated signal paths within a single connector housing.

Are there installation considerations for routing the cable near moving parts?


Allow service loops and avoid Sharp bends

the high-flex polyurethane jacket supports repeated movement but requires strain relief where the cable exits panels or is clamped.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy