SICK Female 17 way M12, Straight to Male 4 way Unterminated Connector Cable, 5 m

Subtotal (1 unit)*

$334.16

(exc. GST)

$367.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$334.16

*price indicative

RS Stock No.:
285-9169
Mfr. Part No.:
YF2A2D-050UV1XLEAX / 6042773
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YF2A2D

Cable Length

5m

Jacket Material

PUR

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

17

Connector Type A

M12, Straight

Connector Type B

Unterminated

Number of Contacts B

4

Connector Gender B

Male

Voltage

30V

Standards/Approvals

No

IP Rating

IP65, IP67

Coding

A

COO (Country of Origin):
DE

Overview


Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with oils and lubricants.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy