SICK Female 5 way M12, Straight to Male 4 way Unterminated Connector Cable, 3 m

Subtotal (1 unit)*

$156.00

(exc. GST)

$171.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.00

*price indicative

RS Stock No.:
285-9150
Mfr. Part No.:
YF2A25-030UB6XLEAX / 2095834
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YF2A25

Jacket Colour

Black

Jacket Material

PUR

Cable Length

3m

Number of Contacts A

5

Connector Type A

M12, Straight

Connector Gender A

Female

Connector Type B

Unterminated

Connector Gender B

Male

Number of Contacts B

4

Voltage

60V ac, 60V ac

IP Rating

IP65, IP66K, IP67

Standards/Approvals

CE

Coding

A

COO (Country of Origin):
CZ

Overview


Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with oils and lubricants, in rag chain operation, in robot.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy