SICK Female 5 way M12, Straight to Male 4 way Unterminated Connector Cable, 5 m

Subtotal (1 unit)*

$141.11

(exc. GST)

$155.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.11

*price indicative

RS Stock No.:
285-9173
Mfr. Part No.:
YF2A64-050XXXXLEAX / 6036159
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YF2A64

Jacket Material

Polyurethane

Cable Length

5m

Jacket Colour

Black

Connector Type A

M12, Straight

Number of Contacts A

5

Connector Gender A

Female

Connector Type B

Unterminated

Number of Contacts B

4

Connector Gender B

Male

Voltage

300V

Standards/Approvals

No

Coding

A

COO (Country of Origin):
PL

Overview


Connection cable with a flying lead connection type. Its Locking nut is made of Zinc die-cast material, and is nickel-plated.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy