SICK Female 8 way M12, Straight to Male 4 way M12 Connector Cable, 10 m

Subtotal (1 unit)*

$149.73

(exc. GST)

$164.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.73

*price indicative

RS Stock No.:
285-9145
Mfr. Part No.:
YF2A18-100UA5M2A18 / 2096035
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YF2A18

Product Type

Connector Cable

Jacket Material

PUR

Cable Length

10m

Jacket Colour

Black

Number of Contacts A

8

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts B

4

Connector Type B

M12

Connector Gender B

Male

Voltage

30V ac, 30V ac

Standards/Approvals

UL E335179

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
CZ

Overview


Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with oils and lubricants, in rag chain operation, in robot.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy