SICK Male 4 way M12, Straight to Male 8 way RJ45 Connector Cable, 20 m

Subtotal (1 unit)*

$391.10

(exc. GST)

$430.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$391.10

*price indicative

RS Stock No.:
285-9237
Mfr. Part No.:
YM2D24-200EB2MRJA4
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YM2D24

Product Type

Connector Cable

Jacket Material

Polyurethane

Jacket Colour

Blue

Cable Length

20m

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

8

Connector Type B

RJ45

Connector Gender B

Male

Standards/Approvals

Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179

Coding

D

COO (Country of Origin):
PL

Overview


Connection cable with CAT5 with Transmission characteristics and ethernet signal type. It is shielded type.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy