SICK Female 5 way M12, Right Angle to Male 3 way M8 Connector Cable, 5 m

Subtotal (1 unit)*

$92.01

(exc. GST)

$101.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.01

*price indicative

RS Stock No.:
285-1510
Mfr. Part No.:
YG2A15-050C1BXLEAX
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YG2A15

Jacket Material

PUR

Cable Length

5m

Jacket Colour

Purple

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

M12, Right Angle

Connector Type B

M8

Number of Contacts B

3

Connector Gender B

Male

Voltage

1.5kV

IP Rating

IP65, IP66K, IP67

Standards/Approvals

UL

Coding

A

COO (Country of Origin):
CZ

Overview


The connecting cables are designed for versatile and reliable connectivity, featuring a female connector (M12, 5 pin, angled) on one end at Head A and Flying leads on the other end at Head B, providing flexibility for various connection configurations. The connectors are constructed with durable TPU material in a sleek black color, and the zinc die cast, nickel plated locking nut ensures a secure connection with a tightening torque of 0.6 Nm and a width across flats of 13.

The 5 meter cable employs a 5 wire configuration, utilizing PUR (halogen free) material for enhanced durability. The violet-colored PUR jacket, with a diameter of 6.9 mm.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy