SICK Female 2 way M12, Right Angle to Male 3 way M8 Connector Cable, 10 m
- RS Stock No.:
- 285-1532
- Mfr. Part No.:
- YG2B22-100PB1XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$171.63
(exc. GST)
$188.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.63 |
*price indicative
- RS Stock No.:
- 285-1532
- Mfr. Part No.:
- YG2B22-100PB1XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YG2B22 | |
| Product Type | Connector Cable | |
| Cable Length | 10m | |
| Jacket Colour | Purple | |
| Jacket Material | PUR | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | M8 | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YG2B22 | ||
Product Type Connector Cable | ||
Cable Length 10m | ||
Jacket Colour Purple | ||
Jacket Material PUR | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 2 | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B M8 | ||
Voltage 1.5kV | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding B | ||
- COO (Country of Origin):
- CZ
Overview
The connecting cables are designed for secure and reliable connectivity, featuring a female connector (M12, 2 pin, angled, B coded) on one end at Head A and Flying leads on the other end at Head B, providing flexibility for various connection configurations. The locking plug connector employs a sturdy screw connection mechanism, and the connectors are constructed with durable TPU material in a sleek black color.
The zinc die cast, nickel plated locking nut, and FKM seal material ensure effective protection. With a tightening torque of 0.6 Nm and a width across flats of 13, these cables are easy to install and maintain. The 10 meter cable offers a 2 wire configuration, utilizing PUR (halogen free) material for enhanced durability. The violet-colored PUR jacket, with a diameter of 7.7 mm and a conductor cross section of 0.25 mm².
At a glance
-
Your Benefit
Applications
Drag chain operation
Zones with oils and lubricants
