SICK Female 3 way M8, Straight to Male 4 way M8, Straight Connector Cable, 2.5 m

Subtotal (1 unit)*

$42.59

(exc. GST)

$46.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.59

*price indicative

RS Stock No.:
285-1447
Mfr. Part No.:
YF8U13-025UA1M8U13 / 2096305
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YF8U13

Jacket Material

PUR

Jacket Colour

Black

Cable Length

2.5m

Number of Contacts A

3

Connector Type A

M8, Straight

Connector Gender A

Female

Number of Contacts B

4

Connector Type B

M8, Straight

Connector Gender B

Male

Voltage

1.5kV

IP Rating

IP65, IP66K, IP67

Standards/Approvals

IEC 60332-1, UL 1581 FT2

Coding

A

COO (Country of Origin):
CZ

Overview


The connection cables are equipped with a female connector for head A, featuring an M8, 3 pin, straight, A coded configuration, and head B comprises a Male connector with an M8, 3 pin, straight, A coded configuration. The locking plug connector utilizes a secure screw connection. The connectors are made of TPU material in a sleek black color.

The locking nut material is zinc die cast and nickel plated for the female connector, while the male connector's locking nut is nickel plated brass. The seal material is FKM, and the specified tightening torque is 0.4 Nm, with a width across flats measuring 9. The cable spans a length of 2.5 meters, comprising 3 wires with a PUR, halogen free jacket in black. The cable diameter is 4.1 mm, and the conductor cross section is 0.25 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy