SICK Female 8 way M12, Straight to Unterminated Free Cable End Connector Cable, 2 m

Subtotal (1 unit)*

$74.63

(exc. GST)

$82.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.63

*price indicative

RS Stock No.:
285-9434
Mfr. Part No.:
DOL-1208G02MD25KM1
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

DOL

Jacket Colour

Black

Jacket Material

PUR

Cable Length

2m

Number of Contacts A

8

Connector Type A

M12, Straight

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Free Cable End

Voltage

30V

IP Rating

IP67

Standards/Approvals

UL

COO (Country of Origin):
PL

Overview


Connecting cables with female connector and Flying leads connection type has TPU connector material. It is for use in Zones with oils and lubricants, Drag chain operation.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy