SICK Female 12 way M12, Straight to Unterminated 4 way Free Cable End Connector Cable, 2 m

Subtotal (1 unit)*

$55.01

(exc. GST)

$60.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.01

*price indicative

RS Stock No.:
285-1156
Mfr. Part No.:
DOL-1204G02MC75KM0
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

DOL

Product Type

Connector Cable

Cable Length

2m

Jacket Colour

Black

Jacket Material

PUR

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

12

Number of Contacts B

4

Connector Gender B

Unterminated

Connector Type B

Free Cable End

Voltage

250V

IP Rating

IP65, IP67, IP68

Standards/Approvals

UL

COO (Country of Origin):
PL

Overview


The Connecting cable features a female M12 connector with 4 straight pins at one end and flying leads at the other end. The cable constructed with TPU, ensures flexibility and durability. The black color of both the connector and jacket enhances aesthetics, and the zinc die cast locking nut, nickel plated, provides robust fastening with a tightening torque of 0.4 Nm.

With a 2 meter length and a 4 wire configuration, the cable is suitable for various applications where a reliable and halogen free connection is crucial within the Connecting Cables family.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy