SICK Female 12 way M12, Straight to Unterminated Free Cable End Connector Cable, 2 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
285-9445
Mfr. Part No.:
DOL-1212-G02MA
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

DOL

Product Type

Connector Cable

Jacket Material

PUR

Cable Length

2m

Jacket Colour

White

Number of Contacts A

12

Connector Type A

M12, Straight

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Free Cable End

IP Rating

IP67

Standards/Approvals

UL

COO (Country of Origin):
DE

Overview


Connecting cables with female connector and Flying leads connection type has PVC Jacket material.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy