SICK Straight Female 12 way M12 to Unterminated Connector & Cable, 10m
- RS Stock No.:
- 285-9166
- Mfr. Part No.:
- YF2A2B-100UD3XLEA / 6042736
- Brand:
- SICK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-9166
- Mfr. Part No.:
- YF2A2B-100UD3XLEA / 6042736
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A2B | |
| Number of Cores | 12 | |
| Cross Sectional Area | 0.14 mm² | |
| Sheath Material | Polyurethane PUR | |
| Length | 10m | |
| Sheath Colour | Black | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 12 | |
| Connector 1 Gender | Female | |
| Connector 1 | M12 | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Shielded/Unshielded | Shielded | |
| Shielding | Shielded | |
| Voltage Rating | 30 V | |
| Current Rating | 1.5 A | |
| IP Rating | IP65, IP67 | |
| Minimum Bend Radius | 85 mm | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -5 → 80 °C | |
| American Wire Gauge | 26 AWG | |
| Outer Diameter | 8.5mm | |
| Minimum Operating Temperature | -5°C | |
| Connector 1 Housing Gender | Female | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A2B | ||
Number of Cores 12 | ||
Cross Sectional Area 0.14 mm² | ||
Sheath Material Polyurethane PUR | ||
Length 10m | ||
Sheath Colour Black | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 12 | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
Connector 2 Unterminated | ||
Coding A | ||
Shielded/Unshielded Shielded | ||
Shielding Shielded | ||
Voltage Rating 30 V | ||
Current Rating 1.5 A | ||
IP Rating IP65, IP67 | ||
Minimum Bend Radius 85 mm | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -5 → 80 °C | ||
American Wire Gauge 26 AWG | ||
Outer Diameter 8.5mm | ||
Minimum Operating Temperature -5°C | ||
Connector 1 Housing Gender Female | ||
- COO (Country of Origin):
- DE
Overview
Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with oils and lubricants.
-
At a glance
-
Your Benefit
Applications
Note
Related links
- SICK Straight Female 9 way 9 Pin D-sub to Male RJ45 Connector & Cable, 1.8m
- SICK Female 12 way M12 Straight Connector Cable, 2.5 m
- Pilz Straight Female 12 way M12 to Unterminated Sensor Actuator Cable, 10m
- SICK Female 3 way Straight to 3 way Unterminated Connector Cable, 5 m
- SICK Female 12 way M12 5 m
- SICK Female 12 way Straight to Unterminated Connector Cable, 1.5 m
- SICK Female 12 way M12 Unterminated Connector Cable, 10 m
- SICK Female 12 way M12 20 m
