SICK Female 4 way M12, Straight to Unterminated Connector Cable, 5 m

Subtotal (1 unit)*

$88.36

(exc. GST)

$97.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.36

*price indicative

RS Stock No.:
285-1421
Mfr. Part No.:
YF2A24-050VB4XLEAX / 2096247
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YF2A24

Jacket Colour

Grey

Jacket Material

PVC

Cable Length

5m

Number of Contacts A

4

Connector Type A

M12, Straight

Connector Gender A

Female

Connector Gender B

Unterminated

Voltage

1.5kV

IP Rating

IP65, IP66K, IP67

Standards/Approvals

UL

Coding

A

COO (Country of Origin):
CZ

Overview


The connecting cables feature a female connector for head A, with an M12, 4 pin, straight, A coded configuration, and head B utilizes Flying leads. The locking plug connector employs a secure screw connection, and both connectors are crafted from TPU material in a stylish black color.

The locking nut is made of zinc die cast with nickel plating, and the seal material is FKM. The specified tightening torque is 0.6 Nm, and the width across flats measures 13. The cable spans a length of 5 meters and comprises 4 wires with a PVC jacket in grey. The cable has a diameter of 5.3 mm, and the conductor cross section is 0.34 mm².

At a glance


-

Your Benefit


Applications


Zones with chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy