SICK Female 4 way M12, Straight to Male 4 way Straight M12 Connector Cable, 2 m
- RS Stock No.:
- 285-1420
- Mfr. Part No.:
- YF2A24-020UB4XLEAX / 2105499
- Brand:
- SICK
Subtotal (1 unit)*
$63.83
(exc. GST)
$70.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.83 |
*price indicative
- RS Stock No.:
- 285-1420
- Mfr. Part No.:
- YF2A24-020UB4XLEAX / 2105499
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF2A24 | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF2A24 | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Straight M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 1.5kV | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connecting cables are designed with a female connector for head A, featuring an M12, 4 pin, straight, A coded configuration, while head B utilizes Flying leads. The locking plug connector employs a secure screw connection, and both connectors are crafted from TPU material in an elegant black color.
The locking nut is made of zinc die cast with nickel plating, and the seal material is FKM. The specified tightening torque is 0.6 Nm, and the width across flats measures 13. The cable spans a length of 2 meters and comprises 4 wires with a PUR, halogen free jacket in black. The cable has a diameter of 5.3 mm, and the conductor cross section is 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot