SICK Female 4 way M12, Straight to Unterminated Connector Cable, 5 m
- RS Stock No.:
- 285-9431
- Mfr. Part No.:
- DOL-1204G05MC75KM0
- Brand:
- SICK
Subtotal (1 unit)*
$79.72
(exc. GST)
$87.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.72 |
*price indicative
- RS Stock No.:
- 285-9431
- Mfr. Part No.:
- DOL-1204G05MC75KM0
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | DOL | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series DOL | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
Overview
Connecting cables with female connector and Flying leads connection type has TPU connector material. It is for use in Zones with oils and lubricants, Drag chain operation.
-
At a glance
-
