SICK Female 4 way M12 to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$115.93

(exc. GST)

$127.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.93

*price indicative

RS Stock No.:
223-1035
Mfr. Part No.:
YF2A24-100UB4XLEAX / 2095730
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Actuator Cable

Series

YF2A24

Jacket Colour

Black

Jacket Material

PUR

Cable Length

10m

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65, IP66K, IP67

Standards/Approvals

CE, UL

COO (Country of Origin):
DE
The Sick plug connectors and cables It has 10 m cable length. It has black jacket colour. It has 5.3 mm cable diameter.

It has IP65 enclosure rating

UL and CE authorization

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy