SICK Female 12 way M12, Right Angle to Male 3 way M8 Connector Cable, 5 m

Subtotal (1 unit)*

$156.31

(exc. GST)

$171.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.31

*price indicative

RS Stock No.:
285-1520
Mfr. Part No.:
YG2A1B-050UD1XLEAX
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YG2A1B

Product Type

Connector Cable

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

5m

Connector Type A

M12, Right Angle

Connector Gender A

Female

Number of Contacts A

12

Connector Type B

M8

Connector Gender B

Male

Number of Contacts B

3

Voltage

1.5kV

IP Rating

IP65, IP66, IP67

Standards/Approvals

UL

Coding

A

COO (Country of Origin):
DE

Overview


The connecting cables are designed for versatile and secure connectivity, featuring a female connector (M12, 12 pin, angled, A coded) on one end at Head A and Flying leads on the other end at Head B, providing flexibility for various connection configurations. The locking plug connector utilizes a reliable screw connection mechanism, and the connectors are constructed with durable TPU material in a sleek black color.

The zinc die cast, nickel plated locking nut and FKM seal material ensure effective protection. With a tightening torque of 0.6 Nm and a width across flats of 13, these cables are easy to install and maintain. The 5 meter cable offers a 12 wire configuration, employing PUR (halogen free) material for enhanced durability. The black PUR jacket, with a diameter of 6 mm and a conductor cross section of 0.14 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy