SICK Female 8 way Straight to Unterminated Connector Cable, 2.5 m

Subtotal (1 unit)*

$54.19

(exc. GST)

$59.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.19

*price indicative

RS Stock No.:
285-9454
Mfr. Part No.:
DOL-127SG2M5E25KM0
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

DOL

Jacket Material

PUR

Jacket Colour

Black

Cable Length

2.5m

Connector Type A

Straight

Number of Contacts A

8

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

UL

IP Rating

IP65, IP67

COO (Country of Origin):
CZ

Overview


Connecting cables with female connector and Flying leads connection type. It has PUR, halogen-free jacket material.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy