RS PRO Male 4 way M12, Straight to Male 8 way Straight Cable, 5 m

Subtotal (1 unit)*

$142.25

(exc. GST)

$156.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 148 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.25

*price indicative

RS Stock No.:
282-5423
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Cable

Jacket Material

PUR

Cable Length

5m

Jacket Colour

Black

Number of Contacts A

4

Connector Type A

M12, Straight

Connector Gender A

Male

Connector Type B

Straight

Number of Contacts B

8

Connector Gender B

Male

Voltage

60V

Standards/Approvals

IEC 61076-2-101 Industry 4.0 agreement, NEMA2000 standard

IP Rating

IP67

COO (Country of Origin):
CN

RS PRO Straight Male 4 way M12 to Straight Male 8 way RJ45 Cable


The RS PRO range of sensor and actuator cables is designed for superior quality and versatility, making them ideal for use in sensor and automation equipment, process control, and consumer electronics. With a high level of environmental protection, including IP67-rated dust and water resistance, these cables are perfect for industrial applications. They offer a durable solution where secure and reliable data transfer is essential.

Features and Benefits


  • Waterproof IP67 rating guarantees protection against extended immersion under higher pressures

  • Gold-plated brass contacts for corrosion resistance

  • Threaded mating type

  • Operating temperature range from -25 to 80°C

  • Applications


    The RS PRO M12 D-code 4 pin male to RJ45 PUR cable has been widely used for automotive and sensor applications. Some of the more popular areas are:

    • Instrumentation

    • Process control

    • Robotics

    • Assembly lines

    • Factory automation

    • Industrial automation

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy