WAGO Male 5 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 279-3190
- Mfr. Part No.:
- 756-1104/060-050
- Brand:
- WAGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-3190
- Mfr. Part No.:
- 756-1104/060-050
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 756 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Purple | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | RoHS, UL 2238 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 756 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material PUR | ||
Jacket Colour Purple | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 300V | ||
Standards/Approvals RoHS, UL 2238 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
This WAGO profibus cable has drag chain capability. It comes with high chemical resistance. It has IP20 protection type.
Halogen free
RoHS compliance
Silicon and PVC free
High resistance to microbes
Related links
- WAGO Male 5 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- WAGO Male 5 way M12 5 m
- WAGO Female 5 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- WAGO Male 5 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- WAGO Female 3 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- WAGO Female 14 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- WAGO Female 19 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- WAGO Female 14 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
