WAGO 756 Ethernet Cable, 2 m, Screened, Green, PUR

Subtotal (1 unit)*

$124.93

(exc. GST)

$137.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.93

*price indicative

RS Stock No.:
279-3191
Mfr. Part No.:
756-1201/060-020
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

756

Product Type

Ethernet Cable

Cable Length

2m

Terminated/Unterminated

Terminated

LAN Category

Cat5e

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Green

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL2238

Fire Behaviour

Halogen Free

Number of Cores

4

Conductor Material

Bare Copper Wire

Voltage

250V

COO (Country of Origin):
DE
The WAGO Ethernet cable features M12D plugs with straight design. It has 4 pole connectivity. This cable boasts a minimum bending diameter of 200 mm. It has capacity for 3 million bending cycles. This cable has high resistance to microbes, hydrolysis, oil, ozone, chemicals and UV radiation.

Halogen free

RoHS compliant

Silicon and CFC free

Suitable for drag chains

IP67 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy